
396-2AB | |
|---|---|
DigiKey Part Number | 345-1180-ND |
Manufacturer | |
Manufacturer Product Number | 396-2AB |
Description | HEATSINK 5.5X5X1.38" POWER/IGBT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 396-2AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 5.500" (139.70mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 1.382" (35.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.60°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 1.50°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,55000 Kč | 721,55 Kč |
| 10 | 638,50200 Kč | 6 385,02 Kč |
| 25 | 608,13600 Kč | 15 203,40 Kč |
| 50 | 586,10620 Kč | 29 305,31 Kč |
| 100 | 564,85340 Kč | 56 485,34 Kč |
| 250 | 537,89976 Kč | 134 474,94 Kč |
| Unit Price without VAT: | 721,55000 Kč |
|---|---|
| Unit Price with VAT: | 873,07550 Kč |









