
3687816 | |
---|---|
DigiKey Part Number | 345-1365-ND |
Manufacturer | |
Manufacturer Product Number | 3687816 |
Description | RIBOX 1U/19"/250MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Enclosed 9.843" L x 17.598" W x 1.750" H (250.00mm x 447.00mm x 44.45mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 3687816 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 9.843" L x 17.598" W x 1.750" H (250.00mm x 447.00mm x 44.45mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 063,10000 Kč | 4 063,10 Kč |
5 | 3 729,86200 Kč | 18 649,31 Kč |
10 | 3 594,67500 Kč | 35 946,75 Kč |
25 | 3 423,26040 Kč | 85 581,51 Kč |
50 | 3 298,85120 Kč | 164 942,56 Kč |
Unit Price without VAT: | 4 063,10000 Kč |
---|---|
Unit Price with VAT: | 4 916,35100 Kč |