



127727 | |
---|---|
DigiKey Part Number | 345-127727-ND |
Manufacturer | |
Manufacturer Product Number | 127727 |
Description | 7.34" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.340" (186.44mm) | |
Diameter | - | |
Fin Height | 0.875" (22.23mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.45°C/W | |
Material | ||
Material Finish | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 685,31000 Kč | 685,31 Kč |
10 | 606,42400 Kč | 6 064,24 Kč |
25 | 577,58240 Kč | 14 439,56 Kč |
50 | 556,66500 Kč | 27 833,25 Kč |
100 | 536,47870 Kč | 53 647,87 Kč |
250 | 510,88408 Kč | 127 721,02 Kč |
Unit Price without VAT: | 685,31000 Kč |
---|---|
Unit Price with VAT: | 829,22510 Kč |