
125460 | |
|---|---|
DigiKey Part Number | 345-1951-ND |
Manufacturer | |
Manufacturer Product Number | 125460 |
Description | 10.78WX12" EXTRUSION XX4559 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 10.780" (273.81mm) | |
Diameter | - | |
Fin Height | 3.770" (95.76mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.5°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 704,82000 Kč | 3 704,82 Kč |
| 10 | 3 277,76700 Kč | 32 777,67 Kč |
| 25 | 3 121,49200 Kč | 78 037,30 Kč |
| 50 | 3 008,06860 Kč | 150 403,43 Kč |
| Unit Price without VAT: | 3 704,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 482,83220 Kč |


