
120962 | |
---|---|
DigiKey Part Number | 345-1430-ND |
Manufacturer | |
Manufacturer Product Number | 120962 |
Description | COLD PLATE HEAT SINK BURIED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate |
Datasheet | Datasheet |
EDA/CAD Models | 120962 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 9.19" L x 7.00" W x 0.60" H (233.4mm x 177.8mm x 15.2mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 162,78000 Kč | 2 162,78 Kč |
10 | 1 913,71500 Kč | 19 137,15 Kč |
25 | 1 822,55000 Kč | 45 563,75 Kč |
50 | 1 756,40220 Kč | 87 820,11 Kč |
100 | 1 692,57290 Kč | 169 257,29 Kč |
Unit Price without VAT: | 2 162,78000 Kč |
---|---|
Unit Price with VAT: | 2 616,96380 Kč |