New Product
Image for WTC6R1A0-0.75X0.50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WTC6R1A0-0.75X0.50

DigiKey Part Number
345-WTC6R1A0-0.75X0.50-ND
Manufacturer
Manufacturer Product Number
WTC6R1A0-0.75X0.50
Description
THERM PAD 19.05MMX12.7MM BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 19.05mm x 12.70mm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Box
Part Status
Active
Usage
TO-220
Type
Insulator Pad, Sheet
Shape
Rectangle
Outline
19.05mm x 12.70mm
Thickness
0.0060" (0.152mm)
Material
Graphite
Adhesive
-
Backing, Carrier
Aluminum
Color
Black
Thermal Resistivity
0.07°C/W
Thermal Conductivity
2.5W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 700
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
1010,22600 Kč102,26 Kč
259,74320 Kč243,58 Kč
509,39040 Kč469,52 Kč
1009,05010 Kč905,01 Kč
2508,62092 Kč2 155,23 Kč
5008,30932 Kč4 154,66 Kč
1 0008,00906 Kč8 009,06 Kč
5 0007,35199 Kč36 759,95 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč