
PL-2-5-1016 | |
|---|---|
DigiKey Part Number | 345-1528-ND |
Manufacturer | |
Manufacturer Product Number | PL-2-5-1016 |
Description | THERM PAD 101.6MMX101.6MM GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gold 101.60mm x 101.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0790" (2.000mm) |
Manufacturer Wakefield Thermal Solutions | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gold |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 36 Months |
Shape Square | Storage/Refrigeration Temperature 95°F (35°C) or Below |
Outline 101.60mm x 101.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 589,13000 Kč | 1 589,13 Kč |
| 10 | 1 406,15200 Kč | 14 061,52 Kč |
| 25 | 1 376,51120 Kč | 34 412,78 Kč |
| Unit Price without VAT: | 1 589,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 922,84730 Kč |

