
PL-1-5-254 | |
|---|---|
DigiKey Part Number | 345-1523-ND |
Manufacturer | |
Manufacturer Product Number | PL-1-5-254 |
Description | THERM PAD 25.4MMX25.4MM GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gold 25.40mm x 25.40mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0390" (0.991mm) |
Manufacturer Wakefield Thermal Solutions | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Gold |
Part Status Active | Thermal Conductivity 5.0W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 36 Months |
Shape Square | Storage/Refrigeration Temperature 95°F (35°C) or Below |
Outline 25.40mm x 25.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 82,98400 Kč | 829,84 Kč |
| 25 | 79,04480 Kč | 1 976,12 Kč |
| 50 | 76,18500 Kč | 3 809,25 Kč |
| 100 | 73,43210 Kč | 7 343,21 Kč |
| 250 | 69,94012 Kč | 17 485,03 Kč |
| 500 | 68,60298 Kč | 34 301,49 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |


