
OMNI-UNI-40-50-D | |
|---|---|
DigiKey Part Number | 345-1577-ND |
Manufacturer | |
Manufacturer Product Number | OMNI-UNI-40-50-D |
Description | HEATSINK TO-247 TO-264 TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-247, TO-264 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | OMNI-UNI-40-50-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip, Solder Foot | |
Shape | Rectangular, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 2.953" (75.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 105,83498 Kč | 105 834,98 Kč |
| Unit Price without VAT: | 105,83498 Kč |
|---|---|
| Unit Price with VAT: | 128,06033 Kč |



