
DST-38-1-76X127 | |
|---|---|
DigiKey Part Number | 345-DST-38-1-76X127-ND |
Manufacturer | |
Manufacturer Product Number | DST-38-1-76X127 |
Description | THERM TAPE 76X127X0.38MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 127.00mm x 76.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 127.00mm x 76.00mm | |
Thickness | 0.0150" (0.381mm) | |
Material | Non-Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 69,90200 Kč | 699,02 Kč |
| 25 | 66,58880 Kč | 1 664,72 Kč |
| 50 | 64,18660 Kč | 3 209,33 Kč |
| 100 | 61,86850 Kč | 6 186,85 Kč |
| 250 | 58,92628 Kč | 14 731,57 Kč |
| 500 | 56,79288 Kč | 28 396,44 Kč |
| 1 000 | 54,73423 Kč | 54 734,23 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |



