
DST-16-1.3-305X305 | |
|---|---|
DigiKey Part Number | 345-DST-16-1.3-305X305-ND |
Manufacturer | |
Manufacturer Product Number | DST-16-1.3-305X305 |
Description | THERM TAPE 305X305X0.16MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 305.00mm x 305.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 305.00mm x 305.00mm | |
Thickness | 0.0063" (0.160mm) | |
Material | Non-Silicone | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Aluminum | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.3W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 547,00000 Kč | 547,00 Kč |
| 10 | 484,08800 Kč | 4 840,88 Kč |
| 25 | 461,07400 Kč | 11 526,85 Kč |
| 50 | 444,38060 Kč | 22 219,03 Kč |
| 100 | 428,27730 Kč | 42 827,73 Kč |
| 250 | 407,85256 Kč | 101 963,14 Kč |
| 500 | 393,02838 Kč | 196 514,19 Kč |
| Unit Price without VAT: | 547,00000 Kč |
|---|---|
| Unit Price with VAT: | 661,87000 Kč |


