
DC1203848L2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC1203848L2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC1203848L2B-3T0 |
Description | FAN 120X38MM 48VDC TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 212.6 CFM (5.95m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 59.0dB(A) |
Packaging Bulk | Power (Watts) 103.68 W |
Part Status Active | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 120mm L x 120mm H | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Width 38.00mm | Approval Agency CE, cURus |
Air Flow 212.6 CFM (5.95m³/min) | Current Rating (Amps) 2.16A |
Static Pressure 0.840 in H2O (209.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 542,46415 Kč | 260 382,79 Kč |
| Unit Price without VAT: | 542,46415 Kč |
|---|---|
| Unit Price with VAT: | 656,38162 Kč |

