
DC1203812M2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC1203812M2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC1203812M2B-2T0 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 123.3 CFM (3.45m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 123.3 CFM (3.45m³/min) | |
Static Pressure | 0.450 in H2O (112.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.0dB(A) | |
Power (Watts) | 9 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.508 lb (230.42 g) | |
Current Rating (Amps) | 0.750A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,89000 Kč | 527,89 Kč |
| 10 | 462,01900 Kč | 4 620,19 Kč |
| 25 | 438,25360 Kč | 10 956,34 Kč |
| 50 | 421,14420 Kč | 21 057,21 Kč |
| 100 | 404,72810 Kč | 40 472,81 Kč |
| 480 | 369,98956 Kč | 177 594,99 Kč |
| Unit Price without VAT: | 527,89000 Kč |
|---|---|
| Unit Price with VAT: | 638,74690 Kč |











