Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 67.1 CFM (1.88m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0603812M2B-BT0

DigiKey Part Number
345-DC0603812M2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0603812M2B-BT0
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 67.1 CFM (1.88m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
38.00mm
Air Flow
67.1 CFM (1.88m³/min)
Static Pressure
2.070 in H2O (515.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
62.0dB(A)
Power (Watts)
16.56 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.32 lb (145.15 g)
Current Rating (Amps)
1.38A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1609,99000 Kč609,99 Kč
10533,89500 Kč5 338,95 Kč
25506,46320 Kč12 661,58 Kč
50486,69160 Kč24 334,58 Kč
100467,73050 Kč46 773,05 Kč
250443,83556 Kč110 958,89 Kč
Unit Price without VAT:609,99000 Kč
Unit Price with VAT:738,08790 Kč