DC0502024M2B-2T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0502024M2B-2T0

DigiKey Part Number
345-DC0502024M2B-2T0-ND
Manufacturer
Manufacturer Product Number
DC0502024M2B-2T0
Description
FAN 50X20MM 24VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 17.6 CFM (0.493m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
20.00mm
Air Flow
17.6 CFM (0.493m³/min)
Static Pressure
0.250 in H2O (62.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
36.0dB(A)
Power (Watts)
5.04 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.210A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,02000 Kč261,02 Kč
10231,00300 Kč2 310,03 Kč
25220,03160 Kč5 500,79 Kč
50212,07040 Kč10 603,52 Kč
100204,39340 Kč20 439,34 Kč
250194,65944 Kč48 664,86 Kč
500187,59466 Kč93 797,33 Kč
Unit Price without VAT:261,02000 Kč
Unit Price with VAT:315,83420 Kč