
CD-02-05-C-39 | |
|---|---|
DigiKey Part Number | 345-1711-ND |
Manufacturer | |
Manufacturer Product Number | CD-02-05-C-39 |
Description | THERM PAD 38.51X38.51MM ORANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Orange 38.51mm x 38.51mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 38.51mm x 38.51mm | |
Thickness | 0.0030" (0.076mm) | |
Material | Phase Change Compound | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Orange | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) or Below | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 52,24300 Kč | 522,43 Kč |
| 25 | 49,76520 Kč | 1 244,13 Kč |
| 50 | 47,96780 Kč | 2 398,39 Kč |
| 100 | 46,23340 Kč | 4 623,34 Kč |
| 250 | 44,03700 Kč | 11 009,25 Kč |
| 500 | 42,44326 Kč | 21 221,63 Kč |
| 1 000 | 42,01700 Kč | 42 017,00 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |

