Thermal Pad Orange 25.40mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-02-05-220-2

DigiKey Part Number
345-1689-ND
Manufacturer
Manufacturer Product Number
CD-02-05-220-2
Description
THERM PAD 25.4MMX12.7MM ORANGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Orange 25.40mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Pad, Sheet
Shape
Rectangular
Outline
25.40mm x 12.70mm
Thickness
0.0030" (0.076mm)
Material
Phase Change Compound
Adhesive
-
Backing, Carrier
Polyimide
Color
Orange
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
Indefinite
Shelf Life Start
-
Storage/Refrigeration Temperature
95°F (35°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1031,95900 Kč319,59 Kč
2530,44720 Kč761,18 Kč
5029,35100 Kč1 467,55 Kč
10028,29060 Kč2 829,06 Kč
25026,94632 Kč6 736,58 Kč
50025,97158 Kč12 985,79 Kč
1 00025,03130 Kč25 031,30 Kč
5 00024,96662 Kč124 833,10 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč