Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

960-31-12-S-AB-0

DigiKey Part Number
345-1848-ND
Manufacturer
Manufacturer Product Number
960-31-12-S-AB-0
Description
HEATSINK 31X12MM SIDE PUSH PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
960-31-12-S-AB-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Pin Fins
Length
1.220" (31.00mm)
Width
1.220" (31.00mm)
Diameter
-
Fin Height
0.472" (12.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.00°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 367
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1107,93000 Kč107,93 Kč
1095,56200 Kč955,62 Kč
2591,03040 Kč2 275,76 Kč
5087,74220 Kč4 387,11 Kč
10084,56940 Kč8 456,94 Kč
30079,77070 Kč23 931,21 Kč
50077,63002 Kč38 815,01 Kč
1 00074,81419 Kč74 814,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,93000 Kč
Unit Price with VAT:130,59530 Kč