



960-21-33-F-AB-0 | |
|---|---|
DigiKey Part Number | 345-1781-ND |
Manufacturer | |
Manufacturer Product Number | 960-21-33-F-AB-0 |
Description | HEATSINK 21X33MM FRONT PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-21-33-F-AB-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 68,56188 Kč | 109 699,01 Kč |
| Unit Price without VAT: | 68,56188 Kč |
|---|---|
| Unit Price with VAT: | 82,95987 Kč |











