



692-25 | |
|---|---|
DigiKey Part Number | 345-2012-ND |
Manufacturer | |
Manufacturer Product Number | 692-25 |
Description | HEATSINK TO126 W/CLIP 25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-126 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.430" (10.92mm) | |
Diameter | - | |
Fin Height | 1.100" (27.94mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 70,13920 Kč | 17 534,80 Kč |
| Unit Price without VAT: | 70,13920 Kč |
|---|---|
| Unit Price with VAT: | 84,86843 Kč |


