
677-15ABPE | |
|---|---|
DigiKey Part Number | 677-15ABPE-ND |
Manufacturer | |
Manufacturer Product Number | 677-15ABPE |
Description | HEATSINK MULTIWATT 1.5" BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247, Multiwatt Aluminum 6.0W @ 46°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 46°C | |
Thermal Resistance @ Forced Air Flow | 2.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 85,94500 Kč | 859,45 Kč |
| 25 | 81,86720 Kč | 2 046,68 Kč |
| 50 | 78,90620 Kč | 3 945,31 Kč |
| 200 | 73,30295 Kč | 14 660,59 Kč |
| 400 | 70,64830 Kč | 28 259,32 Kč |
| 600 | 69,13907 Kč | 41 483,44 Kč |
| 1 000 | 67,28263 Kč | 67 282,63 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |


