Heat Sink BGA Aluminum 2.0W @ 20°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

659-65AB

DigiKey Part Number
659-65AB-ND
Manufacturer
Manufacturer Product Number
659-65AB
Description
HEATSINK EXTRUSION 37MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum 2.0W @ 20°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.450" (36.83mm)
Width
1.450" (36.83mm)
Diameter
-
Fin Height
0.650" (16.51mm)
Power Dissipation @ Temperature Rise
2.0W @ 20°C
Thermal Resistance @ Forced Air Flow
1.50°C/W @ 600 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1030,34200 Kč303,42 Kč
2528,91000 Kč722,75 Kč
5027,86440 Kč1 393,22 Kč
10026,85850 Kč2 685,85 Kč
30025,33690 Kč7 601,07 Kč
60024,41997 Kč14 651,98 Kč
1 20023,53596 Kč28 243,15 Kč
5 10021,78921 Kč111 124,97 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč