655-26AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

655-26AB

DigiKey Part Number
655-26AB-ND
Manufacturer
Manufacturer Product Number
655-26AB
Description
HEATSINK FOR 40MM BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 5.0W @ 60°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.600" (40.64mm)
Width
1.600" (40.64mm)
Diameter
-
Fin Height
0.260" (6.60mm)
Power Dissipation @ Temperature Rise
5.0W @ 60°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 500 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 810
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
148,20000 Kč48,20 Kč
1042,64700 Kč426,47 Kč
2540,61800 Kč1 015,45 Kč
5039,15300 Kč1 957,65 Kč
10037,74050 Kč3 774,05 Kč
25035,94752 Kč8 986,88 Kč
50034,64704 Kč17 323,52 Kč
1 00033,39183 Kč33 391,83 Kč
5 00030,64573 Kč153 228,65 Kč
Manufacturers Standard Package
Unit Price without VAT:48,20000 Kč
Unit Price with VAT:58,32200 Kč