
624-35ABT4E | |
|---|---|
DigiKey Part Number | 624-35ABT4E-ND |
Manufacturer | |
Manufacturer Product Number | 624-35ABT4E |
Description | HEATSINK FOR 21MM BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.350" (8.89mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 65,59800 Kč | 655,98 Kč |
| 25 | 62,49000 Kč | 1 562,25 Kč |
| 50 | 60,23060 Kč | 3 011,53 Kč |
| 100 | 58,05320 Kč | 5 805,32 Kč |
| 250 | 55,29360 Kč | 13 823,40 Kč |
| 500 | 53,29124 Kč | 26 645,62 Kč |
| 2 000 | 49,49628 Kč | 98 992,56 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |


