
511-12U | |
|---|---|
DigiKey Part Number | 345-1204-ND |
Manufacturer | |
Manufacturer Product Number | 511-12U |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 511-12U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.210" (132.33mm) | |
Diameter | - | |
Fin Height | 2.410" (61.21mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.45°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 702,52000 Kč | 1 702,52 Kč |
| 10 | 1 506,50600 Kč | 15 065,06 Kč |
| 25 | 1 434,78480 Kč | 35 869,62 Kč |
| 50 | 1 382,74080 Kč | 69 137,04 Kč |
| 100 | 1 332,51130 Kč | 133 251,13 Kč |
| Unit Price without VAT: | 1 702,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 060,04920 Kč |





