
510-12U | |
|---|---|
DigiKey Part Number | 345-1194-ND |
Manufacturer | |
Manufacturer Product Number | 510-12U |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | 510-12U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 7.380" (187.45mm) | |
Diameter | - | |
Fin Height | 3.136" (79.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.24°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 157,63000 Kč | 2 157,63 Kč |
| 10 | 1 909,08800 Kč | 19 090,88 Kč |
| 25 | 1 818,14760 Kč | 45 453,69 Kč |
| 50 | 1 752,16840 Kč | 87 608,42 Kč |
| 100 | 1 688,49000 Kč | 168 849,00 Kč |
| Unit Price without VAT: | 2 157,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 610,73230 Kč |





