401F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

401F

DigiKey Part Number
401F-ND
Manufacturer
Manufacturer Product Number
401F
Description
HEATSINK POWER TO-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 30.0W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
401F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Extrusion
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
1.500" (38.10mm)
Width
4.750" (120.65mm)
Diameter
-
Fin Height
1.250" (31.75mm)
Power Dissipation @ Temperature Rise
30.0W @ 80°C
Thermal Resistance @ Forced Air Flow
1.50°C/W @ 250 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1362,48000 Kč362,48 Kč
10320,86500 Kč3 208,65 Kč
25305,62080 Kč7 640,52 Kč
56292,79429 Kč16 396,48 Kč
112282,18652 Kč31 604,89 Kč
280268,73557 Kč75 245,96 Kč
504260,43736 Kč131 260,43 Kč
Manufacturers Standard Package
Unit Price without VAT:362,48000 Kč
Unit Price with VAT:438,60080 Kč