
127778 | |
|---|---|
DigiKey Part Number | 345-127778-ND |
Manufacturer | |
Manufacturer Product Number | 127778 |
Description | 10.08" WIDE X 36" FLATBACK HEATS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 10.080" (256.03mm) | |
Diameter | - | |
Fin Height | 2.905" (73.79mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.13°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 483,84000 Kč | 5 483,84 Kč |
| 10 | 4 851,46200 Kč | 48 514,62 Kč |
| 25 | 4 619,98840 Kč | 115 499,71 Kč |
| Unit Price without VAT: | 5 483,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 635,44640 Kč |




