
127776 | |
|---|---|
DigiKey Part Number | 345-127776-ND |
Manufacturer | |
Manufacturer Product Number | 127776 |
Description | 7.875" WIDE X 36" FLATBACK HEATS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.875" (200.02mm) | |
Diameter | - | |
Fin Height | 1.312" (33.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.30°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 483,06000 Kč | 2 483,06 Kč |
| 10 | 2 197,03100 Kč | 21 970,31 Kč |
| 25 | 2 092,36160 Kč | 52 309,04 Kč |
| 50 | 2 016,39640 Kč | 100 819,82 Kč |
| 100 | 1 943,10230 Kč | 194 310,23 Kč |
| Unit Price without VAT: | 2 483,06000 Kč |
|---|---|
| Unit Price with VAT: | 3 004,50260 Kč |





