
127743 | |
|---|---|
DigiKey Part Number | 345-127743-ND |
Manufacturer | |
Manufacturer Product Number | 127743 |
Description | 1.66" WIDE X 36" BGA HEATSINK EX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 1.660" (42.16mm) | |
Diameter | - | |
Fin Height | 1.175" (29.85mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.90°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,44000 Kč | 658,44 Kč |
| 10 | 582,76900 Kč | 5 827,69 Kč |
| 25 | 555,07160 Kč | 13 876,79 Kč |
| 50 | 534,96900 Kč | 26 748,45 Kč |
| 100 | 515,57550 Kč | 51 557,55 Kč |
| 250 | 490,97776 Kč | 122 744,44 Kč |
| Unit Price without VAT: | 658,44000 Kč |
|---|---|
| Unit Price with VAT: | 796,71240 Kč |


