



127712 | |
|---|---|
DigiKey Part Number | 345-127712-ND |
Manufacturer | |
Manufacturer Product Number | 127712 |
Description | 5.00" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.000" (127.00mm) | |
Diameter | - | |
Fin Height | 1.650" (41.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.28°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,80000 Kč | 761,80 Kč |
| 10 | 674,16800 Kč | 6 741,68 Kč |
| 25 | 642,11760 Kč | 16 052,94 Kč |
| 50 | 618,86160 Kč | 30 943,08 Kč |
| 100 | 596,42020 Kč | 59 642,02 Kč |
| 250 | 567,95428 Kč | 141 988,57 Kč |
| Unit Price without VAT: | 761,80000 Kč |
|---|---|
| Unit Price with VAT: | 921,77800 Kč |




