



127702 | |
|---|---|
DigiKey Part Number | 345-127702-ND |
Manufacturer | |
Manufacturer Product Number | 127702 |
Description | 2.25" WIDE X 12" FLATBACK HEATSI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 2.250" (57.15mm) | |
Diameter | - | |
Fin Height | 1.250" (31.75mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.95°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,06000 Kč | 330,06 Kč |
| 10 | 292,17400 Kč | 2 921,74 Kč |
| 25 | 278,29800 Kč | 6 957,45 Kč |
| 50 | 268,23180 Kč | 13 411,59 Kč |
| 100 | 258,51720 Kč | 25 851,72 Kč |
| 250 | 246,19912 Kč | 61 549,78 Kč |
| 500 | 237,26044 Kč | 118 630,22 Kč |
| Unit Price without VAT: | 330,06000 Kč |
|---|---|
| Unit Price with VAT: | 399,37260 Kč |



