



127684 | |
|---|---|
DigiKey Part Number | 345-127684-ND |
Manufacturer | |
Manufacturer Product Number | 127684 |
Description | 9.333" WIDE X 12" FLATBACK HEATS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 9.333" (237.06mm) | |
Diameter | - | |
Fin Height | 0.905" (23.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.04°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,04000 Kč | 1 158,04 Kč |
| 10 | 1 024,78600 Kč | 10 247,86 Kč |
| 25 | 976,02920 Kč | 24 400,73 Kč |
| 50 | 940,64740 Kč | 47 032,37 Kč |
| 100 | 906,51100 Kč | 90 651,10 Kč |
| Unit Price without VAT: | 1 158,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 401,22840 Kč |


