
125649 | |
|---|---|
DigiKey Part Number | 345-1996-ND |
Manufacturer | |
Manufacturer Product Number | 125649 |
Description | 7.375WX36" EXTRUSIO 15817 XX5113 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 7.375" (187.33mm) | |
Diameter | - | |
Fin Height | 3.136" (79.65mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.68°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 916,15760 Kč | 72 903,94 Kč |
| Unit Price without VAT: | 2 916,15760 Kč |
|---|---|
| Unit Price with VAT: | 3 528,55070 Kč |


