125544
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125544

DigiKey Part Number
345-2008-ND
Manufacturer
Manufacturer Product Number
125544
Description
7WX12" EXTRUSION 16235 XX5733
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink SCR Aluminum Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Board Level, Extrusion
Package Cooled
Attachment Method
Press Fit
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
7.000" (177.80mm)
Diameter
-
Fin Height
3.125" (79.38mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.88°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 336,04000 Kč1 336,04 Kč
101 185,30400 Kč11 853,04 Kč
251 130,01440 Kč28 250,36 Kč
Unit Price without VAT:1 336,04000 Kč
Unit Price with VAT:1 616,60840 Kč