Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125470

DigiKey Part Number
345-1954-ND
Manufacturer
Manufacturer Product Number
125470
Description
12.75WX36" EXTRUSION XX2044
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
12.750" (323.85mm)
Diameter
-
Fin Height
2.250" (57.15mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.56°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 833,88000 Kč6 833,88 Kč
106 045,53900 Kč60 455,39 Kč
255 756,92240 Kč143 923,06 Kč
Manufacturers Standard Package
Unit Price without VAT:6 833,88000 Kč
Unit Price with VAT:8 268,99480 Kč