125443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125443

DigiKey Part Number
345-1946-ND
Manufacturer
Manufacturer Product Number
125443
Description
9.875WX36" EXTRUSIO 16329 XX1703
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
9.875" (250.83mm)
Diameter
-
Fin Height
1.310" (33.27mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.91°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 732,08000 Kč2 732,08 Kč
102 417,25600 Kč24 172,56 Kč
252 302,07000 Kč57 551,75 Kč
502 218,48900 Kč110 924,45 Kč
Manufacturers Standard Package
Unit Price without VAT:2 732,08000 Kč
Unit Price with VAT:3 305,81680 Kč