
| 125431 | |
|---|---|
| DigiKey Part Number | 345-1942-ND | 
| Manufacturer | |
| Manufacturer Product Number | 125431 | 
| Description | 7.343WX36" EXTRUSIO 13454 XX4771 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Sink Aluminum Top Mount, Extrusion | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Type | Top Mount, Extrusion | |
| Package Cooled | - | |
| Attachment Method | Adhesive | |
| Shape | Rectangular, Fins | |
| Length | 36.000" (914.40mm) | |
| Width | 7.343" (186.51mm) | |
| Diameter | - | |
| Fin Height | 1.312" (33.32mm) | |
| Power Dissipation @ Temperature Rise | - | |
| Thermal Resistance @ Forced Air Flow | - | |
| Thermal Resistance @ Natural | 1.1°C/W | |
| Material | ||
| Material Finish | - | |
| Shelf Life | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 251,21000 Kč | 2 251,21 Kč | 
| 10 | 1 991,86200 Kč | 19 918,62 Kč | 
| 25 | 1 896,98280 Kč | 47 424,57 Kč | 
| 50 | 1 828,12760 Kč | 91 406,38 Kč | 
| 100 | 1 761,68980 Kč | 176 168,98 Kč | 
| Unit Price without VAT: | 2 251,21000 Kč | 
|---|---|
| Unit Price with VAT: | 2 723,96410 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic