
125332 | |
|---|---|
DigiKey Part Number | 345-1903-ND |
Manufacturer | |
Manufacturer Product Number | 125332 |
Description | 2.4WX36" EXTRUSION 12613 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink DC/DC Converter Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 36.000" (914.40mm) | |
Width | 2.400" (60.96mm) | |
Diameter | - | |
Fin Height | 0.900" (22.86mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 4.1°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,87000 Kč | 880,87 Kč |
| 10 | 779,44600 Kč | 7 794,46 Kč |
| 25 | 742,38000 Kč | 18 559,50 Kč |
| 50 | 715,48580 Kč | 35 774,29 Kč |
| 100 | 689,53440 Kč | 68 953,44 Kč |
| 250 | 656,61920 Kč | 164 154,80 Kč |
| Unit Price without VAT: | 880,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,85270 Kč |

