
125325 | |
|---|---|
DigiKey Part Number | 345-1927-ND |
Manufacturer | |
Manufacturer Product Number | 125325 |
Description | 3.79WX12" EXTRUSION 16304 XX5079 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 3.790" (96.27mm) | |
Diameter | - | |
Fin Height | 2.000" (50.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.5°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,66000 Kč | 614,66 Kč |
| 10 | 543,93200 Kč | 5 439,32 Kč |
| 25 | 518,06560 Kč | 12 951,64 Kč |
| 50 | 499,31020 Kč | 24 965,51 Kč |
| 100 | 481,21140 Kč | 48 121,14 Kč |
| 250 | 458,25680 Kč | 114 564,20 Kč |
| Unit Price without VAT: | 614,66000 Kč |
|---|---|
| Unit Price with VAT: | 743,73860 Kč |



