125320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125320

DigiKey Part Number
345-1926-ND
Manufacturer
Manufacturer Product Number
125320
Description
3WX36" EXTRUSION 9099
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
3.000" (76.20mm)
Diameter
-
Fin Height
2.000" (50.80mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
1.5°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 374,99000 Kč1 374,99 Kč
101 216,69000 Kč12 166,90 Kč
251 158,77720 Kč28 969,43 Kč
501 116,76140 Kč55 838,07 Kč
1001 076,21280 Kč107 621,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 374,99000 Kč
Unit Price with VAT:1 663,73790 Kč