125308
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125308

DigiKey Part Number
345-1901-ND
Manufacturer
Manufacturer Product Number
125308
Description
2.1WX36" EXTRUS 12554 XX8355-100
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
2.100" (53.34mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
3.8°C/W
Material
Material Finish
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1887,68000 Kč887,68 Kč
10785,58600 Kč7 855,86 Kč
25748,21800 Kč18 705,45 Kč
50721,10140 Kč36 055,07 Kč
100694,94680 Kč69 494,68 Kč
250661,76992 Kč165 442,48 Kč
Manufacturers Standard Package
Unit Price without VAT:887,68000 Kč
Unit Price with VAT:1 074,09280 Kč