Heat Pipe Round Copper Sintered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

124675

DigiKey Part Number
345-1673-ND
Manufacturer
Manufacturer Product Number
124675
Description
HEAT PIPE ROUND 12 OD 300MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Pipe Round Copper Sintered
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
Wakefield Thermal Solutions
Wick Type
Sintered
Packaging
Bulk
Length
11.811" (300.00mm)
Part Status
Active
Diameter
0.472" (12.00mm) OD
Type
Heat Pipe
Material
Copper
Attachment Method
Epoxy or Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1301,95000 Kč301,95 Kč
10267,26300 Kč2 672,63 Kč
25254,57120 Kč6 364,28 Kč
50245,35740 Kč12 267,87 Kč
100236,47530 Kč23 647,53 Kč
300223,03237 Kč66 909,71 Kč
500217,03700 Kč108 518,50 Kč
1 000209,14869 Kč209 148,69 Kč
Manufacturers Standard Package
Unit Price without VAT:301,95000 Kč
Unit Price with VAT:365,35950 Kč