
124657 | |
|---|---|
DigiKey Part Number | 345-1659-ND |
Manufacturer | |
Manufacturer Product Number | 124657 |
Description | HEAT PIPE ROUND 6 OD 70MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 93,35700 Kč | 933,57 Kč |
| 25 | 88,93080 Kč | 2 223,27 Kč |
| 50 | 85,71800 Kč | 4 285,90 Kč |
| 100 | 82,61870 Kč | 8 261,87 Kč |
| 300 | 77,93057 Kč | 23 379,17 Kč |
| 500 | 75,83974 Kč | 37 919,87 Kč |
| 1 000 | 73,08879 Kč | 73 088,79 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |


