
122262 | |
|---|---|
DigiKey Part Number | 345-1471-ND |
Manufacturer | |
Manufacturer Product Number | 122262 |
Description | HEATSINK 19152 PROFILE 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 12.250" (311.15mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.3°C/W | |
Material | ||
Material Finish | Unfinished | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 102,05000 Kč | 2 102,05 Kč |
| 10 | 1 859,93600 Kč | 18 599,36 Kč |
| 25 | 1 771,34920 Kč | 44 283,73 Kč |
| 50 | 1 707,06660 Kč | 85 353,33 Kč |
| 100 | 1 645,03010 Kč | 164 503,01 Kč |
| Unit Price without VAT: | 2 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 543,48050 Kč |




