Heat Sink Power Modules Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122258

DigiKey Part Number
345-1467-ND
Manufacturer
Manufacturer Product Number
122258
Description
HEATSINK 15817 PROFILE 12"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Power Modules Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
12.000" (304.80mm)
Width
7.375" (187.33mm)
Diameter
-
Fin Height
3.136" (79.65mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
0.68°C/W
Material
Material Finish
Unfinished
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 972,69000 Kč2 972,69 Kč
102 630,14600 Kč26 301,46 Kč
252 504,81800 Kč62 620,45 Kč
502 413,85860 Kč120 692,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 972,69000 Kč
Unit Price with VAT:3 596,95490 Kč