
122254 | |
|---|---|
DigiKey Part Number | 345-1463-ND |
Manufacturer | |
Manufacturer Product Number | 122254 |
Description | HEATSINK 19671 PROFILE 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 5.324" (135.23mm) | |
Diameter | - | |
Fin Height | 1.630" (41.40mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.18°C/W | |
Material | ||
Material Finish | Unfinished | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 495,61000 Kč | 2 495,61 Kč |
| 10 | 2 208,02400 Kč | 22 080,24 Kč |
| 25 | 2 102,83200 Kč | 52 570,80 Kč |
| 50 | 2 026,50020 Kč | 101 325,01 Kč |
| 100 | 1 952,82030 Kč | 195 282,03 Kč |
| Unit Price without VAT: | 2 495,61000 Kč |
|---|---|
| Unit Price with VAT: | 3 019,68810 Kč |




