Pole Power Distribution Block Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

899-631/313-000

DigiKey Part Number
2946-899-631/313-000-ND
Manufacturer
Manufacturer Product Number
899-631/313-000
Description
DISTRIBUTION BOX; DALI; 1 INPUT;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pole Power Distribution Block Assembly
Datasheet
 Datasheet
EDA/CAD Models
899-631/313-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Power Distribution Block Assembly
Number of Poles
-
Line Side Connection Type
-
Load Side Connection Type
-
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 995,12000 Kč1 995,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1 995,12000 Kč
Unit Price with VAT:2 414,09520 Kč