
890-743 | |
|---|---|
DigiKey Part Number | 2946-890-743-ND |
Manufacturer | |
Manufacturer Product Number | 890-743 |
Description | TERM BLOCK PLUG 3POS 4.40MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 890-743 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.173" (4.40mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Panel Mount, Snap-In | |
Current - IEC | 16A | |
Voltage - IEC | 250 V | |
Current - UL | 14 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | 0.25-1.5mm² | |
Color | Gray | |
Operating Temperature | -35°C ~ 85°C | |
Contact Mating Finish | - | |
Features | Lever Actuated | |
Material Flammability Rating | - | |
Ingress Protection | IP40 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 9mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 79,13300 Kč | 3 956,65 Kč |
| Unit Price without VAT: | 79,13300 Kč |
|---|---|
| Unit Price with VAT: | 95,75093 Kč |









