5 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line)
890-655
890-655

890-655

DigiKey Part Number
2946-890-655-ND
Manufacturer
Manufacturer Product Number
890-655
Description
TERM BLOCK PLUG 5POS 4.40MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.173" (4.40mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
890-655 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.173" (4.40mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
13A
Voltage - IEC
400 V
Current - UL
12 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
16-22 AWG
Wire Gauge or Range - mm²
0.25-1.5mm²
Color
White
Operating Temperature
-35°C ~ 85°C
Contact Mating Finish
-
Features
Locking Feature
Material Flammability Rating
-
Ingress Protection
IP20, IP40
Screw Size
-
Torque - Screw
-
Wire Strip Length
9mm
Contact Material
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.413" (10.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10109,50500 Kč1 095,05 Kč
2596,33880 Kč2 408,47 Kč
5088,27140 Kč4 413,57 Kč
10081,67380 Kč8 167,38 Kč
25074,90240 Kč18 725,60 Kč
50070,99970 Kč35 499,85 Kč
1 00067,94092 Kč67 940,92 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč